Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range
- RS Stock No.:
- 331-400
- Mfr. Part No.:
- QS18VP6DVSQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 331-400
- Mfr. Part No.:
- QS18VP6DVSQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 250 mm | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 250 mm | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor is an innovative miniature photoelectric sensor designed to excel in diverse mounting scenarios while providing exceptional optical performance. This device operates effectively within a voltage range of 10 to 30 V DC, accommodating various sensing applications with its robust build and advanced capabilities.
Supports both NPN and PNP output configurations
Backed by a limited warranty for added peace of mind
Complying with relevant safety and compliance standards
Backed by a limited warranty for added peace of mind
Complying with relevant safety and compliance standards
Related links
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Proximity Photoelectric Sensor 250 mm Detection Range
- Banner Proximity Photoelectric Sensor 250 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- SICK Proximity Photoelectric Sensor 250 mm Detection Range

