Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range
- RS Stock No.:
- 294-314
- Mfr. Part No.:
- Q20PDQ7
- Brand:
- Banner
Subtotal (1 unit)*
£98.60
(exc. VAT)
£118.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.60 |
*price indicative
- RS Stock No.:
- 294-314
- Mfr. Part No.:
- Q20PDQ7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 250 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 250 mm | ||
Output Type PNP | ||
Electrical Connection M8 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Q20 series sensor is a cutting edge solution designed to enhance precision in detection applications. Its compact and robust housing offers excellent durability while ensuring seamless performance in rigorous environments. Built with advanced electronic design, this sensor guarantees exceptional noise immunity, making it suitable for a variety of industrial settings. The sensor features a user friendly design, allowing for quick installation and straightforward configuration.
Quick disconnect model facilitates easy connectivity and maintenance
Comprehensive mounting brackets and apertures available to optimise installation
LED indicators provide clear status visibility for quick troubleshooting
Supported by extensive technical resources for user convenience
Highly stable detection performance in challenging lighting conditions
Comprehensive mounting brackets and apertures available to optimise installation
LED indicators provide clear status visibility for quick troubleshooting
Supported by extensive technical resources for user convenience
Highly stable detection performance in challenging lighting conditions
Related links
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range

