Banner Diffuse Photoelectric Sensor, 380 mm Detection Range
- RS Stock No.:
- 293-442
- Mfr. Part No.:
- SME312D W/30
- Brand:
- Banner
Subtotal (1 unit)*
£199.15
(exc. VAT)
£238.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.15 |
*price indicative
- RS Stock No.:
- 293-442
- Mfr. Part No.:
- SME312D W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 380 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 5-pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 380 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 5-pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Innovative photoelectric sensor provides reliable detection in a compact, easy to install design. Built to excel in dynamic environments, it utilises diffuse sensing mode to accurately detect objects at close range, ensuring robust performance even against complex backgrounds. With its impressive versatility, this sensor is ideal for various industrial applications, including automation and process control.
Diffused reflective capabilities provide effective sensing of diverse object types
Fast response time enhances productivity by reducing lag during operation
Bipolar NPN/PNP outputs offer flexibility for various control applications
Integrated LED status indicators facilitate quick diagnosis and monitoring
Compatible with remote programming options for added convenience
Compact size allows for installation in tight spaces without compromising performance
Fast response time enhances productivity by reducing lag during operation
Bipolar NPN/PNP outputs offer flexibility for various control applications
Integrated LED status indicators facilitate quick diagnosis and monitoring
Compatible with remote programming options for added convenience
Compact size allows for installation in tight spaces without compromising performance
Related links
- Banner Diffuse Photoelectric Sensor 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor 50 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner diffuse Photoelectric Sensor 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor 30 mm Detection Range
- Banner Diffuse Photoelectric Sensor 30 mm → 600 mm Detection Range

