Banner Diffuse Photoelectric Sensor, 380 mm Detection Range

Subtotal (1 unit)*

£195.21

(exc. VAT)

£234.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.21

*price indicative

RS Stock No.:
294-629
Mfr. Part No.:
SM2A312DQDP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Diffuse

Detection Range

380 mm

Output Type

SPST

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Mini beam AC voltage series sensor is an advanced sensing solution designed for reliable performance in a myriad of applications. This sensor offers a robust configuration that accommodates various sensing modes, including diffuse, convergent, and retroreflective options, ensuring versatility in deployment. Engineered for environments demanding durability, it features a reinforced thermoplastic polyester housing and advanced sealing to withstand challenging conditions.

Varied sensing modes empower adaptability for different detection tasks
High maximum load capability enhances application flexibility
Seamless connection options with quick disconnect fittings streamline installation
Robust environmental rating guarantees reliable function in tough conditions
Simple adjustment screws allow for custom sensitivity settings
Protected against false pulse on power up which ensuring dependable operation from the start

Related links