Banner Diffuse Photoelectric Sensor, 20 → 50 mm Detection Range

Subtotal (1 unit)*

£244.51

(exc. VAT)

£293.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.51

*price indicative

RS Stock No.:
294-704
Mfr. Part No.:
VSMQAP6CV20
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Diffuse

Detection Range

20 → 50 mm

Output Type

PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
CH
The Banner VSM Series Micro Sensors are compact self contained sensors designed for a variety of industrial applications. Encased in durable stainless steel these sensors withstand harsh environments and are ideal for use where hygiene is crucial. Their advanced optical design ensures high performance and precise detection even in challenging conditions. Whether it's for diffuse or opposed sensing these sensors offer efficient detection capabilities while eliminating the need for external amplifiers.

Compact design allows for easy integration into tight spaces
Constructed from robust materials for long lasting performance
Advanced optics provide reliable and consistent sensing
Multiple sensing modes accommodate a range of applications
Designed specifically for hygienic environments facilitating routine cleaning
Quick response time enhances overall operational efficiency
LED indicators offer immediate visual feedback on sensor status
Sealed for protection against dust and moisture which ensuring durability

Related links