Banner Diffuse Photoelectric Sensor, 0 → 50 mm Detection Range IO-LINK

Subtotal (1 unit)*

£177.47

(exc. VAT)

£212.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.47

*price indicative

RS Stock No.:
294-697
Mfr. Part No.:
VSM-2M5AND50-Q7
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Diffuse

Detection Range

0 → 50 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
US
The Banner Miniature sensor is designed to deliver precision and reliability in compact environments. Housed in robust stainless steel, it is engineered to withstand challenging industrial conditions while providing exceptional functionality. With optional diffuse and opposed mode sensing configurations, this sensor covers a range of applications, ensuring seamless integration into various systems. Featuring advanced IO Link communication, this model facilitates remote configuration and monitoring, enhancing operational efficiency.

Compact design allows for installation in tight spaces
Advanced diagnostics enable proactive maintenance
User friendly remote configuration streamlines setup
Robust construction ensures long lasting performance
Dual colour LED enhances clarity of operation status
Diverse sensing options accommodate a wide range of applications

Related links