Banner Diffuse Photoelectric Sensor, Miniature Sensor, 0 → 50 mm Detection Range IO-LINK
- RS Stock No.:
- 294-702
- Mfr. Part No.:
- VSM-2M5APD50-Q7
- Brand:
- Banner
Subtotal (1 unit)*
£177.47
(exc. VAT)
£212.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.47 |
*price indicative
- RS Stock No.:
- 294-702
- Mfr. Part No.:
- VSM-2M5APD50-Q7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Diffuse | |
| Detection Range | 0 → 50 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Diffuse | ||
Detection Range 0 → 50 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- US
The Banner VSM 2 Series Micro Sensor is a state of the art solution designed for compact spaces requiring reliable sensing technology. Engineered with precision, this miniature sensor boasts a robust stainless steel housing that is both durable and efficient. With options for diffuse and opposed mode sensing, the sensor adapts effortlessly to numerous application requirements. Featuring advanced IO Link communication, it offers remote configuration, monitoring, and diagnostics, ensuring quick device replacement while maintaining high performance.
Versatile sensing options cater to a wide range of applications
Enhanced diagnostic capabilities streamline maintenance procedures
User friendly alignment facilitated by a visible red beam
Dual colour LEDs communicate real time sensor status clearly
Robust stainless steel construction withstands challenging environments
Enhanced diagnostic capabilities streamline maintenance procedures
User friendly alignment facilitated by a visible red beam
Dual colour LEDs communicate real time sensor status clearly
Robust stainless steel construction withstands challenging environments
Related links
- Banner Diffuse Photoelectric Sensor 0 → 20 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 0 → 10 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 24 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 120 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 3 → 1500 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 4.5 m Detection Range IO-LINK

