Contrinex from Molex Diffuse Photoelectric Sensor, Miniature Sensor, 3 → 1500 mm Detection Range IO-LINK

Subtotal (1 unit)*

£65.34

(exc. VAT)

£78.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.34

*price indicative

RS Stock No.:
288-4783
Distrelec Article No.:
302-44-133
Mfr. Part No.:
LTR-C23PA-PMS-603
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Sensor Style

Miniature

Detection Type

Diffuse

Detection Range

3 → 1500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Connector M8 4-pin

Communication Protocol

IO-LINK

COO (Country of Origin):
LK
The miniature photoelectric sensor with a calibrated range of 1500mm, this sensor offers precise and reliable detection in various applications. Its sensitivity can be easily adjusted using a potentiometer, and it also features immunity to mutual interferences for enhanced performance. The sensor supports IO-Link interface, allowing for seamless integration with your industrial setup.

Calibrated range of 1500mm for precise object detection
Sensitivity adjustment via potentiometer for easy customization
Immunity to mutual interferences ensures reliable performance
Supports IO-Link interface for seamless integration
Miniature housing design for space-saving installation
Sturdy ABS housing material for durability
IP67 enclosure rating for reliable operation in harsh environments

Related links