Contrinex from Molex Diffuse Photoelectric Sensor, Miniature Sensor, 0 → 120 mm Detection Range IO-LINK

Subtotal (1 unit)*

£145.14

(exc. VAT)

£174.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.14

*price indicative

RS Stock No.:
288-4788
Distrelec Article No.:
302-44-139
Mfr. Part No.:
LTR-M05MA-WXK-403
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Sensor Style

Miniature

Detection Type

Diffuse

Detection Range

0 → 120 mm

Output Type

PNP

Electrical Connection

3 Wire

Switching Mode

Light Switching

Communication Protocol

IO-LINK

COO (Country of Origin):
LK
The photoelectric sensor is a compact and embeddable sensor that uses a focus red light source. With a sensing range of up to 120mm, it offers calibrated and teachable range options. The sensor features an IO-Link interface and is immune to mutual interferences, making it highly reliable. It operates in an ambient temperature range of -25 to +65°C and has an IP67 enclosure rating for protection against harsh environments.

Compact and embeddable M5 miniature housing
Focus red light source for precise object detection
Immunity to mutual interferences for reliable performance
Calibrated and teachable range options for flexible use
IO-Link interface for easy integration and advanced functionalities
IP67 enclosure rating for protection against harsh environments
Shock and vibration resistant design for durability
Wide operating temperature range of -25 to +65°C

Related links