Contrinex Retroreflective Photoelectric Sensor, Miniature Sensor, 0 → 1200 mm Detection Range IO-LINK
- RS Stock No.:
- 288-3915
- Mfr. Part No.:
- TRU-C23PA-TMS-603
- Brand:
- Contrinex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3915
- Mfr. Part No.:
- TRU-C23PA-TMS-603
- Brand:
- Contrinex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex | |
| Sensor Style | Miniature | |
| Detection Type | Retroreflective | |
| Detection Range | 0 → 1200 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Connector M8 4-pin | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Contrinex | ||
Sensor Style Miniature | ||
Detection Type Retroreflective | ||
Detection Range 0 → 1200 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Connector M8 4-pin | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LK
The photoelectric sensor with transparent reflex technology. It features UV technology for enhanced sensing capabilities and sensitivity adjustment for precise measurements. The sensor utilizes autocollimation optics via a teach button or IO-Link, allowing for easy setup and configuration. With a sensing range of 0 to 1200 mm and an operating range of 0 to 1000 mm, this sensor is versatile and suitable for various applications. It also includes a polarizing filter for improved performance and an indicator LED for status indication.
UV technology for improved sensing capabilities
Sensitivity adjustment for precise measurements
Autocollimation optics via teach button or IO-Link for easy setup
Sensing range of 0 to 1200 mm and operating range of 0 to 1000 mm
Polarizing filter for enhanced performance
Indicator LED for status indication
Miniature housing for compact installations
IO-Link for seamless integration with other devices
Sensitivity adjustment for precise measurements
Autocollimation optics via teach button or IO-Link for easy setup
Sensing range of 0 to 1200 mm and operating range of 0 to 1000 mm
Polarizing filter for enhanced performance
Indicator LED for status indication
Miniature housing for compact installations
IO-Link for seamless integration with other devices
Related links
- Contrinex from Molex Transparent Reflex Photoelectric Sensor 0 → 1200 mm Detection Range
- Contrinex from Molex Background Suppression Photoelectric Sensor 10 → 300 mm Detection Range
- Contrinex from Molex Diffuse Photoelectric Sensor 3 → 1500 mm Detection Range IO-LINK
- Contrinex from Molex Background Suppression Photoelectric Sensor, 10 → 250 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 24 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 120 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 80 → 1200 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 4.5 m Detection Range IO-LINK
