Contrinex from Molex Background Suppression Photoelectric Sensor, 10 → 250 mm Detection Range IO-LINK
- RS Stock No.:
- 288-4733
- Distrelec Article No.:
- 302-44-130
- Mfr. Part No.:
- LHR-M18PA-TMS-603
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£84.54
(exc. VAT)
£101.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.54 |
*price indicative
- RS Stock No.:
- 288-4733
- Distrelec Article No.:
- 302-44-130
- Mfr. Part No.:
- LHR-M18PA-TMS-603
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Detection Type | Background Suppression | |
| Detection Range | 10 → 250 mm | |
| Output Type | PNP | |
| Electrical Connection | Connector M12 4-pin | |
| Switching Mode | Light Switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Detection Type Background Suppression | ||
Detection Range 10 → 250 mm | ||
Output Type PNP | ||
Electrical Connection Connector M12 4-pin | ||
Switching Mode Light Switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LK
The photoelectric sensor with background suppression. It features a short M18 housing and an excellent black/white behaviour, making it suitable for various applications. The sensitivity can be adjusted via teach button or IO-Link, allowing for precise detection in the range of 30 to 250 mm. With its immunity to mutual interferences and high-quality optical data interface, this sensor ensures reliable and accurate operation. It has an IP67 enclosure rating, making it suitable for use in demanding environments. It is a high-performance sensor that is easy to install and provides long-term durability and stability.
Short M18 housing for easy installation
Excellent black/white behaviour for reliable detection
Sensitivity adjustment via teach button or IO-Link for precise detection
Immunity to mutual interferences for reliable operation
High-quality optical data interface for accurate sensing
IP67 enclosure rating for use in demanding environments
Easy to install and provides long-term durability and stability
Excellent black/white behaviour for reliable detection
Sensitivity adjustment via teach button or IO-Link for precise detection
Immunity to mutual interferences for reliable operation
High-quality optical data interface for accurate sensing
IP67 enclosure rating for use in demanding environments
Easy to install and provides long-term durability and stability
Related links
- Contrinex from Molex Background Suppression Photoelectric Sensor 10 → 250 mm Detection Range
- Contrinex from Molex Background Suppression Photoelectric Sensor 10 → 300 mm Detection Range
- Contrinex Retroreflective Photoelectric Sensor 0 → 1200 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 3 → 1500 mm Detection Range IO-LINK
- Contrinex from Molex Background Suppression Photoelectric Sensor 10 → 300 mm Detection Range
- Banner Background Suppression Photoelectric Sensor, 30 → 250 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 250 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 250 mm Detection Range IO-LINK
