Banner Background Suppression Photoelectric Sensor, 30 → 250 mm Detection Range IO-LINK
- RS Stock No.:
- 294-558
- Mfr. Part No.:
- QS18K6AF250Q5
- Brand:
- Banner
Subtotal (1 unit)*
£136.05
(exc. VAT)
£163.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.05 |
*price indicative
- RS Stock No.:
- 294-558
- Mfr. Part No.:
- QS18K6AF250Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Background Suppression | |
| Detection Range | 30 → 250 mm | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Background Suppression | ||
Detection Range 30 → 250 mm | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- MX
The Banner Electronically adjustable background suppression sensor designed for precise target detection in challenging environments. This sensor utilises advanced optical technologies to provide reliable long-range target detection with adjustable cutoff distances ranging from 30 mm to 250 mm.
Crosstalk immunity enables installation of multiple sensors in proximity
Bright indicator LEDs provide clear visual operating status
Multiple mounting options offer versatility in installation
Bright indicator LEDs provide clear visual operating status
Multiple mounting options offer versatility in installation
Related links
- Banner Background Suppression Photoelectric Sensor, 30 → 250 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 30 → 120 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 100-3000 mm Detection Range IO-LINK
- Banner Background/Foreground Suppression Photoelectric Sensor 95 mm → 2 m Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 30 → 250 mm Detection Range
- Banner Background Suppression Distance Sensor 40-80 mm Detection Range IO-LINK
- Banner Background Suppression Distance Sensor 50-150 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 250 mm Detection Range IO-LINK

