Banner Background Suppression Photoelectric Sensor, Compact Sensor, 30 → 120 mm Detection Range IO-LINK
- RS Stock No.:
- 294-557
- Mfr. Part No.:
- QS18K6AF120Q8
- Brand:
- Banner
Subtotal (1 unit)*
£120.28
(exc. VAT)
£144.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.28 |
*price indicative
- RS Stock No.:
- 294-557
- Mfr. Part No.:
- QS18K6AF120Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Compact | |
| Detection Type | Background Suppression | |
| Detection Range | 30 → 120 mm | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Compact | ||
Detection Type Background Suppression | ||
Detection Range 30 → 120 mm | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- MX
The Banner Electronically adjustable sensor maximises detection capability by providing an adjustable cutoff range between 30mm and 120mm, ensuring optimal performance regardless of varying target colours and backgrounds. Ideal for detecting small parts and complex shapes, the sensor employs advanced optical designs, making it an indispensable tool in automated environments.
Weatherproof construction meets IEC IP67 standards
Dual optical designs enhance target detection reliability
LED indicators provide clear status feedback
Available with various cable and connection options
Dual optical designs enhance target detection reliability
LED indicators provide clear status feedback
Available with various cable and connection options
Related links
- SICK Background Suppression Photoelectric Sensor 30 → 1600 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 30 → 3000 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- Banner Background Suppression Photoelectric Sensor, 30 → 250 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 10 → 1900 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 100-3000 mm Detection Range IO-LINK
- Banner Background Suppression Distance Sensor 40-80 mm Detection Range IO-LINK
- Banner Background Suppression Distance Sensor 50-150 mm Detection Range IO-LINK

