Contrinex from Molex Background Suppression Photoelectric Sensor, Miniature Sensor, 10 → 300 mm Detection Range
- RS Stock No.:
- 288-4732
- Distrelec Article No.:
- 302-44-129
- Mfr. Part No.:
- LHR-C23PA-TMS-603
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£84.54
(exc. VAT)
£101.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.54 |
*price indicative
- RS Stock No.:
- 288-4732
- Distrelec Article No.:
- 302-44-129
- Mfr. Part No.:
- LHR-C23PA-TMS-603
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Style | Miniature | |
| Detection Type | Background Suppression | |
| Detection Range | 10 → 300 mm | |
| Output Type | PNP | |
| Electrical Connection | Connector M8 4-pin | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Style Miniature | ||
Detection Type Background Suppression | ||
Detection Range 10 → 300 mm | ||
Output Type PNP | ||
Electrical Connection Connector M8 4-pin | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LK
The miniature photoelectric sensor with background suppression, designed for reliable and accurate detection. With a sensing range of 10 to 300 mm, this sensor offers excellent black/white differentiation and sensitivity adjustment via teach button or IO-Link. It is immune to mutual interferences, ensuring optimal performance even in challenging environments.
Miniature housing with excellent black/white differentiation
Sensitivity adjustment via teach button or IO-Link
Immunity to mutual interferences for reliable performance
Pinpoint LED light source for accurate detection
Sensing range of 10 to 300 mm for versatile applications
IP67 enclosure rating for durability in harsh environments
Compact and lightweight design for easy installation
Sensitivity adjustment via teach button or IO-Link
Immunity to mutual interferences for reliable performance
Pinpoint LED light source for accurate detection
Sensing range of 10 to 300 mm for versatile applications
IP67 enclosure rating for durability in harsh environments
Compact and lightweight design for easy installation
Related links
- Contrinex Retroreflective Photoelectric Sensor 0 → 1200 mm Detection Range IO-LINK
- Contrinex from Molex Background Suppression Photoelectric Sensor 10 → 300 mm Detection Range
- Contrinex from Molex Background Suppression Photoelectric Sensor, 10 → 250 mm Detection Range IO-LINK
- Contrinex from Molex Transparent Reflex Photoelectric Sensor 0 → 1200 mm Detection Range
- Contrinex from Molex Diffuse Photoelectric Sensor 3 → 1500 mm Detection Range IO-LINK
- Contrinex from Molex Background Suppression Photoelectric Sensor 10 → 250 mm Detection Range
- Contrinex from Molex Background Suppression Photoelectric Sensor 2 → 120 mm Detection Range
- Telemecanique Sensors Background Suppression Photoelectric Sensor 300 mm Detection Range
