Contrinex from Molex Diffuse Photoelectric Sensor, Miniature Sensor, 0 → 24 mm Detection Range IO-LINK
- RS Stock No.:
- 288-4785
- Distrelec Article No.:
- 302-44-137
- Mfr. Part No.:
- LTR-M05MA-NMK-403
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£122.73
(exc. VAT)
£147.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.73 |
*price indicative
- RS Stock No.:
- 288-4785
- Distrelec Article No.:
- 302-44-137
- Mfr. Part No.:
- LTR-M05MA-NMK-403
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Style | Miniature | |
| Detection Type | Diffuse | |
| Detection Range | 0 → 24 mm | |
| Output Type | PNP | |
| Electrical Connection | 3 Wire | |
| Switching Mode | Light Switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Style Miniature | ||
Detection Type Diffuse | ||
Detection Range 0 → 24 mm | ||
Output Type PNP | ||
Electrical Connection 3 Wire | ||
Switching Mode Light Switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LK
The diffuse reflective photoelectric sensor has a diameter of 24mm and operates with a PNP output configuration. It features immunity to mutual interferences, meaning it can reliably detect objects even in environments with high levels of background interference or ambient light.
High-quality data source for accurate information
Advanced technology for reliable performance
Advanced technology for reliable performance
Related links
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 24 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 120 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 3 → 1500 mm Detection Range IO-LINK
- Contrinex Retroreflective Photoelectric Sensor 0 → 1200 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 20 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 50 mm Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 4.5 m Detection Range IO-LINK
