Contrinex from Molex Diffuse Photoelectric Sensor, Miniature Sensor, 0 → 24 mm Detection Range IO-LINK
- RS Stock No.:
- 288-4786
- Distrelec Article No.:
- 302-44-138
- Mfr. Part No.:
- LTR-M05MA-NMS-403
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£122.73
(exc. VAT)
£147.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.73 |
*price indicative
- RS Stock No.:
- 288-4786
- Distrelec Article No.:
- 302-44-138
- Mfr. Part No.:
- LTR-M05MA-NMS-403
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Style | Miniature | |
| Detection Type | Diffuse | |
| Detection Range | 0 → 24 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | M8 3-pin | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Style Miniature | ||
Detection Type Diffuse | ||
Detection Range 0 → 24 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M8 3-pin | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LK
The Photoelectric Sensor is a miniature sensor designed for easy embedding. It features a focused red light source and has a calibrated range of up to 24mm. With its IO-Link interface, it offers immunity to mutual interferences and allows for sensitivity adjustment. The sensor has an IP67 enclosure rating, making it suitable for use in challenging environments. It operates within a wide temperature range of -25 to +65°C and has a high shock and vibration resistance. With its compact size and robust construction, this sensor is ideal for various industrial applications.
M5 miniature housing for easy embedding
Focus red light source for precise detection
Calibrated range of up to 24mm
IO-Link interface for immunity to mutual interferences and sensitivity adjustment
IP67-rated enclosure for reliable performance in challenging environments
Wide operating temperature range of -25 to +65°C
High shock and vibration resistance for durability
Compact and robust design for versatile industrial applications
Focus red light source for precise detection
Calibrated range of up to 24mm
IO-Link interface for immunity to mutual interferences and sensitivity adjustment
IP67-rated enclosure for reliable performance in challenging environments
Wide operating temperature range of -25 to +65°C
High shock and vibration resistance for durability
Compact and robust design for versatile industrial applications
Related links
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 24 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 120 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 3 → 1500 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 3 → 1200 mm Detection Range
- Contrinex Retroreflective Photoelectric Sensor 0 → 1200 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 20 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 50 mm Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
