Banner Diffuse Photoelectric Sensor, Miniature Sensor, 0 → 20 mm Detection Range IO-LINK

Subtotal (1 unit)*

£214.93

(exc. VAT)

£257.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£214.93

*price indicative

RS Stock No.:
294-695
Mfr. Part No.:
VSM-2M5AND20-Q7
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Miniature

Detection Type

Diffuse

Detection Range

0 → 20 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
LK
The Banner Micro sensor revolutionises presence detection within compact spaces, merging state of the art technology with versatile design. Housed in a robust stainless steel casing, it is specifically designed for environments where minimising space is crucial without compromising performance. The unit offers advanced diffuse mode sensing capabilities, enabling precise detection over short distances, aided by a visible red beam to simplify alignment. Additionally, its dual colour LED indicator visually communicates sensor status, providing enhanced operational insight.

IO Link capability enables seamless integration with advanced control systems
Stainless steel housing guarantees durability in harsh environments
Variable sensing range enhances flexibility for various applications
Remote monitoring simplifies maintenance and troubleshooting
Rapid response time improves production line efficiency

Related links