Banner Diffuse Photoelectric Sensor, Miniature Sensor, 0 → 20 mm Detection Range IO-LINK
- RS Stock No.:
- 294-701
- Mfr. Part No.:
- VSM-2M5APD20-Q7
- Brand:
- Banner
Subtotal (1 unit)*
£214.93
(exc. VAT)
£257.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.93 |
*price indicative
- RS Stock No.:
- 294-701
- Mfr. Part No.:
- VSM-2M5APD20-Q7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Diffuse | |
| Detection Range | 0 → 20 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Diffuse | ||
Detection Range 0 → 20 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- US
The Banner VSM 2 Series Micro Sensor brings precision and compact design to your automation needs. Crafted with a 5mm threaded barrel, this miniature sensor is made to fit within the tightest spaces without sacrificing performance. It offers both opposed and diffuse mode sensing capabilities, making it versatile for various applications. Enhanced with IO Link communication, it allows for easy remote configuration, monitoring, and diagnostics, offering a seamless integration into your existing systems.
Dual colour indicators enhance user clarity regarding sensor status
Stainless steel housing ensures resistance to harsh environmental conditions
Visible red beam facilitates easier alignment during installation
Available in both opposed and diffuse modes for flexible application use
Quick disconnect options expedite installation and maintenance processes
Stainless steel housing ensures resistance to harsh environmental conditions
Visible red beam facilitates easier alignment during installation
Available in both opposed and diffuse modes for flexible application use
Quick disconnect options expedite installation and maintenance processes
Related links
- Banner Diffuse Photoelectric Sensor 0 → 20 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 0 → 10 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 24 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 3 → 1500 mm Detection Range IO-LINK
- Contrinex from Molex Diffuse Photoelectric Sensor 0 → 120 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK

