Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 800 mm Detection Range IO-LINK
- RS Stock No.:
- 293-774
- Mfr. Part No.:
- QS18EK6DQ7
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 293-774
- Mfr. Part No.:
- QS18EK6DQ7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 800 mm | |
| Output Type | 2 NPN/2 PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Integral QD | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 800 mm | ||
Output Type 2 NPN/2 PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Integral QD | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- MX
The Banner Word Beam QS18 Expert Sensor with IO Link is an advanced photoelectric sensor designed for high performance applications. Featuring versatile sensing modes and a configurable multifunction input/output, this sensor allows for tailored solutions for various industrial needs. Engineered for precision, the QS18 Expert integrates seamlessly with IO Link systems, facilitating efficient parameterisation and data transmission.
Enables easy remote input wire activation via IO Link
LEDs for clear status indication of operation and sensor conditions
Robust construction suited for harsh industrial environments
Capable of a wide operating temperature range to enhance adaptability
Integrates with existing networks through standard IO Link interfaces
LEDs for clear status indication of operation and sensor conditions
Robust construction suited for harsh industrial environments
Capable of a wide operating temperature range to enhance adaptability
Integrates with existing networks through standard IO Link interfaces
Related links
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- SICK Diffuse Photoelectric Sensor 6 → 250 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 2 → 50 m Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 40 → 350 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 4 → 500 mm Detection Range IO-LINK

