Banner Diffuse Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 293-064
- Mfr. Part No.:
- TM18RP6RQ5
- Brand:
- Banner
Subtotal (1 unit)*
£106.47
(exc. VAT)
£127.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.47 |
*price indicative
- RS Stock No.:
- 293-064
- Mfr. Part No.:
- TM18RP6RQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 20 m | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 20 m | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- US
The Banner Sensor designed to excel in demanding environments while ensuring maximum accuracy and reliability. Featuring robust metal housing and a right angle 'T' mounting, this sensor adapts effortlessly to tight spaces, providing protection against damage during installation and operation. Whether working with standalone applications or complex machinery, this sensor utilises innovative EZ BEAM technology that guarantees reliable sensing without the need for constant adjustments.
Dedicated 3 wire output reduces wiring costs for efficient design
Easy to use indicators simplify performance monitoring
Flexible sensing modes cater to various operational needs
Epoxy encapsulated electronics provide superior protection against environmental factors
Enhanced immunity to fluorescent lighting minimises false readings
Cross talk avoidance allows for close sensor placement without interference
Easy to use indicators simplify performance monitoring
Flexible sensing modes cater to various operational needs
Epoxy encapsulated electronics provide superior protection against environmental factors
Enhanced immunity to fluorescent lighting minimises false readings
Cross talk avoidance allows for close sensor placement without interference
Related links
- Banner Diffuse Photoelectric Sensor 20 m Detection Range
- Banner Diffuse Barrel Sensor, 20 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range
- Banner Emmiter Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor 20 m Detection Range

