Banner Photoelectric Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

Subtotal (1 unit)*

£95.64

(exc. VAT)

£114.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.64

*price indicative

RS Stock No.:
294-521
Mfr. Part No.:
M18SP6R
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Photoelectric

Detection Range

20 m

Output Type

PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Sensor is designed for robust performance in demanding environments. Combining a compact stainless steel barrel with advanced sensing technology this device is engineered for reliable detection across various applications. Its integral constant monitoring provides enhanced self diagnostics indicated by a dual LED system that ensures you are always aware of its performance. The sensor features a resilient epoxy encapsulated design delivering superior durability and compliance with IP69K standards making it ideally suited for high pressure washdown conditions.

Advanced self diagnostics system enhances operational reliability
Dual LED indicators provide instant feedback on sensor performance
Designed to meet stringent IP69K standards for high pressure wash downs
No necessary adjustments facilitate effortless setup and utilisation
Wide array of sensing modes available to suit different applications
Compatible with various mounting options through available brackets

Related links