Banner Receiver Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 294-389
- Mfr. Part No.:
- S18RW3R
- Brand:
- Banner
Subtotal (1 unit)*
£77.88
(exc. VAT)
£93.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.88 |
*price indicative
- RS Stock No.:
- 294-389
- Mfr. Part No.:
- S18RW3R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Receiver | |
| Detection Range | 20 m | |
| Output Type | Solid State | |
| Electrical Connection | 2m Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Receiver | ||
Detection Range 20 m | ||
Output Type Solid State | ||
Electrical Connection 2m Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Highly reliable sensor is designed to deliver precise AC voltage measurements in various applications. Built with advanced technology, it ensures consistent performance, making it ideal for environments where accuracy is key. With multiple sensing modes and a robust construction, the sensor caters to diverse industrial needs while maintaining exceptional durability. Its unique features facilitate easy integration into existing systems, providing a seamless solution for monitoring and control.
Versatile sensing modes provide flexibility for different applications
User friendly indicators offer clear operational feedback
Integrated protections guard against transient voltages
Effective response times enhance overall system efficiency
Compact design allows for easy installation in tight spaces
Wide operational temperature range supports various environmental conditions
User friendly indicators offer clear operational feedback
Integrated protections guard against transient voltages
Effective response times enhance overall system efficiency
Compact design allows for easy installation in tight spaces
Wide operational temperature range supports various environmental conditions
Related links
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Receiver Photoelectric Sensor 5000 mm Detection Range
- Banner Receiver Photoelectric Sensor 140 mm Detection Range

