Banner Receiver Photoelectric Sensor, Barrel Sensor, 140 mm Detection Range

Subtotal (1 unit)*

£193.24

(exc. VAT)

£231.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.24

*price indicative

RS Stock No.:
293-462
Mfr. Part No.:
SMI30AN6RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Receiver

Detection Range

140 mm

Switching Mode

Light / Dark switching

Electrical Connection

3-pin Mini Integral QD

COO (Country of Origin):
US
The Banner SMI30 Series is an intrinsically safe infrared sensor designed for the most demanding industrial applications. Featuring advanced technology this sensor offers outstanding performance even in challenging environments such as those with explosive atmospheres. With a range of up to 350 feet it ensures reliability in critical operations. The robust construction inclusive of fully encapsulated electronics and a sealed housing provides excellent protection against mechanical shock and environmental factors.

Integrates seamlessly with quick disconnect connector systems for easy setup
Capable of high excess gain penetrating significant contamination
No exposed epoxy interfaces help eliminate leak paths and enhance safety
Equipped with adjustable sensitivity to address specific application needs

Related links