Banner Receiver Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
- RS Stock No.:
- 294-001
- Mfr. Part No.:
- T30SN6R W/30
- Brand:
- Banner
Subtotal (1 unit)*
£111.40
(exc. VAT)
£133.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.40 |
*price indicative
- RS Stock No.:
- 294-001
- Mfr. Part No.:
- T30SN6R W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Receiver | |
| Detection Range | 60 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Receiver | ||
Detection Range 60 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner T30 Sensors from DC Voltage Series is a cutting edge solution designed for reliable sensing applications. This self contained, DC operated sensor offers robust performance, ensuring precise operation across various environments. Engineered for versatility, delivers exceptional range and sensitivity, making it an ideal choice for a multitude of industrial applications. With a focus on safety, this sensor is perfect for environments where personnel protection is paramount, while its leak proof design ensures continued operation even in challenging conditions.
Versatile connector options enable easy integration into existing systems
High speed output response ensures timely detection for critical applications
Built to endure extreme temperatures which ensuring consistent operation
Clear LED indicators provide real time feedback on operational status
High speed output response ensures timely detection for critical applications
Built to endure extreme temperatures which ensuring consistent operation
Clear LED indicators provide real time feedback on operational status
Related links
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range

