Banner Receiver Photoelectric Sensor, Barrel Sensor, 140 mm Detection Range
- RS Stock No.:
- 293-464
- Mfr. Part No.:
- SMI30RN6RQ
- Brand:
- Banner
Subtotal (1 unit)*
£193.24
(exc. VAT)
£231.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.24 |
*price indicative
- RS Stock No.:
- 293-464
- Mfr. Part No.:
- SMI30RN6RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Receiver | |
| Detection Range | 140 mm | |
| Electrical Connection | 3-pin Mini Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Receiver | ||
Detection Range 140 mm | ||
Electrical Connection 3-pin Mini Integral QD | ||
- COO (Country of Origin):
- US
The Banner intrinsically Safe receiver is engineered for demanding industrial applications seamlessly operating in various hazardous environments. Designed with rugged construction it boasts high excess gain capabilities ensuring reliable performance in even the toughest conditions. The innovative circuitry of this sensor guarantees unmatched noise immunity making it ideal for settings where environmental factors could disrupt operations. Additionally the sensor's positive sealing and robust housing protect against mechanical shocks and vibrations providing impressive durability.
Totally sealed housing prevents mechanical damage
Easy alignment with internal LED visible from multiple angles
Rugged design surpasses NEMA 6P and IEC IP67 standards
Versatile wiring options for flexible installation
Exceptionally high excess gain enabling operation over extended ranges
Constructed from durable materials to withstand harsh conditions
Easy alignment with internal LED visible from multiple angles
Rugged design surpasses NEMA 6P and IEC IP67 standards
Versatile wiring options for flexible installation
Exceptionally high excess gain enabling operation over extended ranges
Constructed from durable materials to withstand harsh conditions
Related links
- Banner Receiver Photoelectric Sensor 140 mm Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 5000 mm Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 25000 mm Detection Range

