Banner Receiver Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 294-391
- Mfr. Part No.:
- S18RW3RQ1
- Brand:
- Banner
Subtotal (1 unit)*
£77.88
(exc. VAT)
£93.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.88 |
*price indicative
- RS Stock No.:
- 294-391
- Mfr. Part No.:
- S18RW3RQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Receiver | |
| Detection Range | 20 m | |
| Output Type | Solid State | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 4-Pin Micro Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Receiver | ||
Detection Range 20 m | ||
Output Type Solid State | ||
Switching Mode Dark Switching | ||
Electrical Connection 4-Pin Micro Connector | ||
- COO (Country of Origin):
- MX
The Banner Advanced sensor is designed for efficient and reliable operation in a variety of applications, specialising in AC voltage sensing. With its robust construction and intuitive design, this product delivers accurate performance while maintaining ease of use. It is engineered to function optimally under diverse environmental conditions, making it an ideal choice for industrial settings. The integration of sophisticated technology ensures consistent readings and effective monitoring, allowing for seamless integration into various systems.
Modulated light sensing technology ensures accurate detection even in challenging conditions
Robust housing provides protection against dust and water which ensuring longevity
LED indicators offer clear visual feedback for operational status and ease of troubleshooting
Wide supply voltage range enhances compatibility with different systems
High inrush capability supports devices with substantial start up currents
Robust housing provides protection against dust and water which ensuring longevity
LED indicators offer clear visual feedback for operational status and ease of troubleshooting
Wide supply voltage range enhances compatibility with different systems
High inrush capability supports devices with substantial start up currents
Related links
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range

