Banner Receiver Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 295-285
- Mfr. Part No.:
- S18AW3RQ1
- Brand:
- Banner
Subtotal (1 unit)*
£77.88
(exc. VAT)
£93.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.88 |
*price indicative
- RS Stock No.:
- 295-285
- Mfr. Part No.:
- S18AW3RQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Receiver | |
| Detection Range | 20 m | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Receiver | ||
Detection Range 20 m | ||
Output Type Solid State AC Switch | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensor is engineered for precise detection in a variety of applications. Designed to operate within a supply voltage range of 20 to 250 V AC it harnesses advanced sensing technology to ensure reliable performance in diverse environments. The sensor features a robust construction with a leak proof design ensuring durability even in challenging conditions. Its compact size allows for easy integration into existing systems while the user friendly indicators provide clear visual feedback on operational status.
Leak proof design maintains functionality in wet or humid conditions
Designed to eliminate false pulses on power up which ensuring accurate sensing right from start
Offers a quick response time for efficient detection minimising downtime
Built in overcurrent protection for added safety and peace of mind
Integrates seamlessly with existing systems making installations straightforward
Designed to eliminate false pulses on power up which ensuring accurate sensing right from start
Offers a quick response time for efficient detection minimising downtime
Built in overcurrent protection for added safety and peace of mind
Integrates seamlessly with existing systems making installations straightforward
Related links
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 5000 mm Detection Range
- Banner Receiver Photoelectric Sensor 140 mm Detection Range

