Banner Photoelectric Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 294-522
- Mfr. Part No.:
- M18SP6RQ
- Brand:
- Banner
Subtotal (1 unit)*
£95.64
(exc. VAT)
£114.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.64 |
*price indicative
- RS Stock No.:
- 294-522
- Mfr. Part No.:
- M18SP6RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Photoelectric | |
| Detection Range | 20 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Photoelectric | ||
Detection Range 20 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner EZ BEAM M18 Series Sensor stands out as a robust and efficient solution for a variety of sensing applications. This stainless steel 18 mm barrel style photoelectric sensor seamlessly integrates advanced technology with rugged durability designed specifically for high demand environments. Its smart design features both PNP output and an easy installation process making it suitable for diverse industries.
Provides dual LED indicators for easy monitoring of operational status
Offers an advanced self diagnostics system for enhanced reliability
Meets rigorous protection standards including IP69K for dust and water resistance
Available with both integral cable and Euro style quick disconnect options
Supports a range of sensing modes for versatile application needs
Offers an advanced self diagnostics system for enhanced reliability
Meets rigorous protection standards including IP69K for dust and water resistance
Available with both integral cable and Euro style quick disconnect options
Supports a range of sensing modes for versatile application needs
Related links
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Emmiter Photoelectric Sensor 20 m Detection Range
- Banner Diffuse Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range

