Banner Diffuse Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 293-080
- Mfr. Part No.:
- TM18VP6RQ5
- Brand:
- Banner
Subtotal (1 unit)*
£106.47
(exc. VAT)
£127.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.47 |
*price indicative
- RS Stock No.:
- 293-080
- Mfr. Part No.:
- TM18VP6RQ5
- Brand:
- Banner
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
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 20 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 20 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor is designed for exceptional performance in diverse applications, providing reliable detection with impressive precision. Engineered with heavy duty metal housing, it ensures durability in challenging industrial environments. The integration of EZ BEAM technology allows for seamless detection without the need for adjustments, making it a versatile choice for machine builders. With a range of output configurations, this sensor supports various installation needs, enhancing efficiency and reducing wiring costs while maintaining high standards of safety and reliability.
Includes integrated visible red LED indicator for clear status monitoring
Supports multiple output configurations for flexible integration
Exceeds IP69K rating for outstanding wash down resistance
Compatible with I/O block splitters to streamline wiring
Cross talk avoidance feature supports close proximity installations
Superior detection capability with enhanced immunity to fluorescent lights
Supports multiple output configurations for flexible integration
Exceeds IP69K rating for outstanding wash down resistance
Compatible with I/O block splitters to streamline wiring
Cross talk avoidance feature supports close proximity installations
Superior detection capability with enhanced immunity to fluorescent lights
Related links
- Banner Diffuse Photoelectric Sensor 20 m Detection Range
- Banner Diffuse Barrel Sensor, 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Emmiter Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor 20 m Detection Range