Banner Diffuse, Retroreflective Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 293-082
- Mfr. Part No.:
- TM18VP6RQ8
- Brand:
- Banner
Subtotal (1 unit)*
£95.64
(exc. VAT)
£114.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.64 |
*price indicative
- RS Stock No.:
- 293-082
- Mfr. Part No.:
- TM18VP6RQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse, Retroreflective | |
| Detection Range | 20 m | |
| Output Type | PNP | |
| Electrical Connection | 4-pin M12 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse, Retroreflective | ||
Detection Range 20 m | ||
Output Type PNP | ||
Electrical Connection 4-pin M12 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor features a heavy duty metal housing, ensuring durability in demanding environments. Its right angle 'T' mounting allows for installation in tight spaces, significantly reducing the risk of damage during operation. With EZ BEAM technology, this model provides reliable performance without the need for frequent adjustments. Capable of detecting objects up to 20 metres away with precision, it integrates seamlessly into existing systems to enhance operational efficiency.
Epoxy encapsulated electronics enhance environmental durability
Offers both PNP and NPN output options for flexibility
Rated IP69K for reliable wash down applications
Visible red LED indicators improve operational monitoring
Compatible with various cord sets for easy connectivity
Cross talk avoidance technology enables proximity usage without interference
Offers both PNP and NPN output options for flexibility
Rated IP69K for reliable wash down applications
Visible red LED indicators improve operational monitoring
Compatible with various cord sets for easy connectivity
Cross talk avoidance technology enables proximity usage without interference
Related links
- Banner Diffuse Photoelectric Sensor 20 m Detection Range
- Banner Retroreflective Photoelectric Sensor 20 m Detection Range
- SICK Retroreflective Photoelectric Sensor 20 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Emmiter Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range

