Banner Diffuse Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 293-061
- Mfr. Part No.:
- TM18AP6RQ8
- Brand:
- Banner
Subtotal (1 unit)*
£95.64
(exc. VAT)
£114.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.64 |
*price indicative
- RS Stock No.:
- 293-061
- Mfr. Part No.:
- TM18AP6RQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 20 m | |
| Output Type | PNP | |
| Electrical Connection | 4-pin | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 20 m | ||
Output Type PNP | ||
Electrical Connection 4-pin | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- US
The Banner Robust Sensor is designed to excel in demanding industrial environments, combining innovative technology with a sturdy metal housing. With a right angle 'T' mounting design, it fits seamlessly into tight spaces while protecting against potential damage during assembly and operation. The sensor features advanced EZ BEAM technology, ensuring reliable sensing without the need for constant adjustments.
Offers enhanced immunity to interference from fluorescent lighting
Completely epoxy encapsulated for superior durability
Designed for easy sensor performance monitoring with dual indicator systems
Maintains functionality in both diffuse and fixed field modes
IP69K rated for resilience against high pressure wash downs
Completely epoxy encapsulated for superior durability
Designed for easy sensor performance monitoring with dual indicator systems
Maintains functionality in both diffuse and fixed field modes
IP69K rated for resilience against high pressure wash downs
Related links
- Banner Diffuse Photoelectric Sensor 20 m Detection Range
- Banner Diffuse Barrel Sensor, 20 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range
- Banner Emmiter Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor 20 m Detection Range

