Banner Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

Subtotal (1 unit)*

£68.03

(exc. VAT)

£81.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.03

*price indicative

RS Stock No.:
293-260
Mfr. Part No.:
DS186EQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Range

20 m

Output Type

Bipolar NPN/PNP

Electrical Connection

Pigtail QD

COO (Country of Origin):
MX
The Banner Photoelectric sensor is designed for various sensing applications, offering superior optical performance within a compact universal housing. The sensor is engineered to accommodate numerous mounting options, making it versatile enough to meet almost any requirement. With a robust construction that provides an IP67 and NEMA 6 rating, this device is built to withstand challenging environments.

Protected against reverse polarity and electrical transients
Low offstate leakage current ensures energy efficiency
Meets stringent industrial standards for reliability and durability

Related links