Banner Diffuse Photoelectric Sensor, 450 mm Detection Range

Subtotal (1 unit)*

£88.73

(exc. VAT)

£106.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.73

*price indicative

RS Stock No.:
294-575
Mfr. Part No.:
QS18VN6DB
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Diffuse

Detection Range

450 mm

Output Type

NPN

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Miniature self contained photoelectric sensor is designed for versatility in various mounting situations offering exceptional optical performance comparable to larger sensors. With its rugged sealed housing and high speed operation it ensures reliable performance in challenging environments. The sensor operates within a broad voltage range and features both NPN and PNP outputs making it easily adaptable to different applications. Its compact design allows for seamless integration into existing systems while its bright LED indicators provide clear operational status.

Robust construction protects internal circuitry from environmental challenges
High speed output response ensures reliable detection performance
Flexible voltage operation accommodates various power supply requirements
Customisable connections allow for integration with a variety of setups
Ideal for both industrial and commercial applications enhancing system efficiency

Related links