Banner Diffuse Photoelectric Sensor, Miniature Sensor, 450 mm Detection Range
- RS Stock No.:
- 294-594
- Mfr. Part No.:
- QS18VP6D W/30
- Brand:
- Banner
Subtotal (1 unit)*
£119.29
(exc. VAT)
£143.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.29 |
*price indicative
- RS Stock No.:
- 294-594
- Mfr. Part No.:
- QS18VP6D W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Diffuse | |
| Detection Range | 450 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Diffuse | ||
Detection Range 450 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner QS18 Series Sensor stands out as a miniature, self contained photoelectric sensor, designed to excel in various mounting situations. Engineered with robust optical performance, it offers superior detection capabilities comparable to larger models. Operating within a voltage range that accommodates industry standards, this sensor features visible status indicators, ensuring clear operational feedback. Designed for easy integration, it supports versatile output options and is housed in a rugged, sealed casing to withstand challenging environments.
Environmentally sealed housing ensures durability in harsh conditions
Designed for quick disconnect options to enhance installation efficiency
Integrated LED indicators provide immediate visual feedback on operational status
Exceptional sensing range performance tailored for diverse applications
Optimised for versatile output configurations to suit varying system requirements
Designed for quick disconnect options to enhance installation efficiency
Integrated LED indicators provide immediate visual feedback on operational status
Exceptional sensing range performance tailored for diverse applications
Optimised for versatile output configurations to suit varying system requirements
Related links
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- SICK Energetic Photoelectric Sensor 450 mm Detection Range
- SICK Proximity Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 380 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range

