Banner Fixed Field Photoelectric Sensor, Miniature Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£131.13

(exc. VAT)

£157.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.13

*price indicative

RS Stock No.:
294-579
Mfr. Part No.:
QS18VN6FF100 W/30
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Miniature

Detection Type

Fixed Field

Detection Range

100 mm

Output Type

NPN

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Miniature photoelectric sensor combines a practical design with exceptional optical performance, making it the ideal solution for various mounting situations. Built with rugged, sealed housing, this sensor assures both durability and reliability in challenging environments. Its versatile functionality is complemented by an easy to use sensitivity adjustment feature, enabling precise detection settings tailored to application needs.

Operating range designed for efficiency in challenging environments
Enhanced optical performance for improved detection precision
Quick response time guarantees rapid detection of objects
Compatible with multiple sensing modes to suit different applications
Low power consumption promotes energy efficiency without sacrificing performance

Related links