Banner Diffuse Photoelectric Sensor, Miniature Sensor, 450 mm Detection Range
- RS Stock No.:
- 294-578
- Mfr. Part No.:
- QS18VN6DQ5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 294-578
- Mfr. Part No.:
- QS18VN6DQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Diffuse | |
| Detection Range | 450 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Diffuse | ||
Detection Range 450 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner QS18 Series Sensor represents a pinnacle of innovation in photoelectric sensing technology. Designed to excel in diverse applications this miniature self contained sensor offers exceptional optical performance seamlessly fitting into nearly any mounting situation. Its robust sealed housing ensures resilience against environmental challenges while the ability to operate at a wide voltage range makes it versatile for various setups.
Rugged housing protects the internal components against harsh conditions
Compatibility with multiple sensing modes enhances adaptability for various applications
Single turn sensitivity adjustment allows for precise tuning to optimise performance
Designed with quick disconnect options for easy installation and maintenance
Offers protection against reverse polarity and transient voltages which ensuring longevity
Compliant with international safety standards reinforcing reliability in commercial use
Compatibility with multiple sensing modes enhances adaptability for various applications
Single turn sensitivity adjustment allows for precise tuning to optimise performance
Designed with quick disconnect options for easy installation and maintenance
Offers protection against reverse polarity and transient voltages which ensuring longevity
Compliant with international safety standards reinforcing reliability in commercial use
Related links
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- SICK Energetic Photoelectric Sensor 450 mm Detection Range
- SICK Proximity Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 0 → 20 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range

