Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£88.73

(exc. VAT)

£106.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.73

*price indicative

RS Stock No.:
295-308
Mfr. Part No.:
S18SP6D W/30
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Polar retroreflective sensor designed for efficiency and reliability in diverse applications. This sensor utilises advanced infrared technology to detect objects at a range of up to 100 mm, ensuring precision in various industrial settings. Equipped with a durable PBT polyester housing and a polycarbonate lens, it withstands demanding environments while providing accurate readings. The sensor operates effectively across a wide voltage range of 10 to 30 V dc, positioning it as a versatile solution suitable for various applications.

Utilises a polycarbonate lens to enhance sensitivity and performance
Its compact design simplifies integration into existing systems
Functions seamlessly across a wide voltage range which ensuring adaptability
Robust environmental ratings protect against harsh operational conditions
Features fast response time for superior operational efficiency

Related links