Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£98.60

(exc. VAT)

£118.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.60

*price indicative

RS Stock No.:
294-376
Mfr. Part No.:
S18RW3DQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

Solid State

Switching Mode

Dark Switching

Electrical Connection

5-Pin Micro Connector

COO (Country of Origin):
CN
The Banner Advanced Sensor is meticulously designed to enhance your automation processes, offering exceptional reliability in detecting the presence of objects. With its robust and waterproof design, this sensor excels in a variety of industrial environments. It harnesses infrared technology to deliver precise and timely responses, ensuring optimal performance in demanding applications. The intelligent circuitry protects against false signals and enables consistent operation, adding to its appeal for various use cases.

Designed to prevent false pulse occurrences during operation
Streamlined installation with multiple connection options available
Provides superior visibility through integrated LED indicators
Supports effective response times for enhanced accuracy in detection
Built to maintain performance across an extended temperature range
Complements a wide array of applications in automation and control

Related links