Allen Bradley Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Image representative of range

Subtotal (1 unit)*

£159.67

(exc. VAT)

£191.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.67

*price indicative

RS Stock No.:
714-1565
Mfr. Part No.:
42CSS-B2MPA1-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Maximum DC Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1.25 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Housing Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
US

PHOTOSWITCH® 42CS Stainless Steel


High Pressure, High Temperature Washdown and Cleaning Chemicals Resistant ideal for the for the food and beverage industry.

Innovative ferromagnetic teach for easy sensor programming
Smooth barrel design – free of threads and seams – minimizes the accumulation of undesired particles and allows for fast and thorough cleanup. Ideal for food and beverage industry
Extended temperature operating range
Robust 18 mm stainless steel 316L enclosure with laser etched markings
Two teach modes: standard and precision
Teach lockout feature prevents unauthorized users from changing the settings
Input to disable light source emitter
IP69K rated

Related links