Allen Bradley Clear Object Detection Photoelectric Sensor, Barrel Sensor

Image representative of range

Subtotal (1 unit)*

£98.35

(exc. VAT)

£118.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.35

*price indicative

RS Stock No.:
714-1577
Distrelec Article No.:
302-27-541
Mfr. Part No.:
42CSS-C2MPA1-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Clear Object Detection

Output Type

PNP

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-25°C

Materials Detected

Metal

IP Rating

IP69K

Maximum Operating Temperature

85°C

Maximum Current

100mA

Standards/Approvals

CCC, EAC

Response Time

1ms

Housing Material

Stainless Steel

Hazardous Area Certification

No

Detection Range

1 m

RoHS Status: Exempt

COO (Country of Origin):
IT

PHOTOSWITCH® 42CS Stainless Steel


High Pressure, High Temperature Washdown and Cleaning Chemicals Resistant ideal for the for the food and beverage industry.

Innovative ferromagnetic teach for easy sensor programming

Smooth barrel design – free of threads and seams – minimizes the accumulation of undesired particles and allows for fast and thorough cleanup. Ideal for food and beverage industry

Extended temperature operating range

Robust 18 mm stainless steel 316L enclosure with laser etched markings

Two teach modes: standard and precision

Teach lockout feature prevents unauthorized users from changing the settings

Input to disable light source emitter

IP69K rated

Related links