Allen Bradley Transmitted Beam Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 233-7552
- Mfr. Part No.:
- 42AF-E1EZB1-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£51.46
(exc. VAT)
£61.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.46 |
*price indicative
- RS Stock No.:
- 233-7552
- Mfr. Part No.:
- 42AF-E1EZB1-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Transmitted Beam | |
| Output Type | NPN/PNP | |
| Terminal Type | M12 Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | PNP/NPN | |
| Light Source | LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 35mA | |
| Standards/Approvals | CE, cULus | |
| Response Time | 5.5ms | |
| Series | 42AF | |
| Hazardous Area Certification | No | |
| Housing Material | Polybutylene Terephthalate | |
| Detection Range | 80 m | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Transmitted Beam | ||
Output Type NPN/PNP | ||
Terminal Type M12 Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type PNP/NPN | ||
Light Source LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 35mA | ||
Standards/Approvals CE, cULus | ||
Response Time 5.5ms | ||
Series 42AF | ||
Hazardous Area Certification No | ||
Housing Material Polybutylene Terephthalate | ||
Detection Range 80 m | ||
- COO (Country of Origin):
- DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.
Sensing distance 0 to 80 m
Sensitivity adjustment no adjustment
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
Related links
- Allen Bradley Transmitted Beam Photoelectric Sensor, Block Sensor
- Allen Bradley Transmitted Beam Photoelectric Sensor, Fork Sensor
- Allen Bradley Photoelectric Sensor, Block Sensor
- Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor
- Allen Bradley Background Reflection Photoelectric Sensor, Block Sensor
- Allen Bradley Polarised Retro Reflection Photoelectric Sensor, Block Sensor
- Allen Bradley Through Beam Photoelectric Sensor, Block Sensor
- Allen Bradley Diffuse Photoelectric Sensor, Block Sensor

