Allen Bradley Background Reflection Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

£87.35

(exc. VAT)

£104.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.35

*price indicative

RS Stock No.:
233-7556
Mfr. Part No.:
42AF-N1MAC1-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Style

Block

Product Type

Photoelectric Sensor

Detection Type

Background Reflection

Output Type

NPN/PNP

Terminal Type

M12 Connector

Maximum DC Voltage

30V dc

Interface Type

PNP/NPN

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Current

35mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, cULus

Response Time

5.5ms

Series

42AF

Hazardous Area Certification

No

Housing Material

Polybutylene Terephthalate

Detection Range

80 m

COO (Country of Origin):
DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.

Sensing distance 0 to 800 mm

Sensitivity adjustment push button

IP67, 1,200 psi and IP69k rated enclosure

Firmware upgrade and embedded IODD ready

Reduced inventory and operating costs

Increased uptime/productivity

Simplified design, installation, setup and maintenance

Enhanced flexibility and scalability

Related links