Allen Bradley Through Beam Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

£56.58

(exc. VAT)

£67.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.58

*price indicative

RS Stock No.:
233-7555
Mfr. Part No.:
42AF-E1UZB1-G4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Through Beam

Output Type

NPN/PNP

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Maximum Current

35mA

Response Time

5.5ms

Standards/Approvals

CE, cULus

Hazardous Area Certification

No

Series

42AF

Housing Material

Polybutylene Terephthalate

Detection Range

80 m

COO (Country of Origin):
DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.

Sensing distance 0 to 80 m

Sensitivity adjustment no adjustment

IP67, 1,200 psi and IP69k rated enclosure

Firmware upgrade and embedded IODD ready

Reduced inventory and operating costs

Increased uptime/productivity

Simplified design, installation, setup and maintenance

Enhanced flexibility and scalability

Related links