Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 233-7549
- Mfr. Part No.:
- 42AF-B1MAB2-F4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£82.69
(exc. VAT)
£99.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.69 |
*price indicative
- RS Stock No.:
- 233-7549
- Mfr. Part No.:
- 42AF-B1MAB2-F4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Background Suppression | |
| Output Type | NPN/PNP | |
| Terminal Type | Screw | |
| Interface Type | PNP/NPN | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Current | 35mA | |
| Maximum Operating Temperature | 70°C | |
| Response Time | 5.5ms | |
| Standards/Approvals | cULus, CE | |
| Series | 42AF | |
| Hazardous Area Certification | No | |
| Housing Material | Polybutylene Terephthalate | |
| Detection Range | 10 → 600 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Background Suppression | ||
Output Type NPN/PNP | ||
Terminal Type Screw | ||
Interface Type PNP/NPN | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Current 35mA | ||
Maximum Operating Temperature 70°C | ||
Response Time 5.5ms | ||
Standards/Approvals cULus, CE | ||
Series 42AF | ||
Hazardous Area Certification No | ||
Housing Material Polybutylene Terephthalate | ||
Detection Range 10 → 600 mm | ||
- COO (Country of Origin):
- DO
The Allen Bradley Right Sight™ M30 Background suppression sensor is a time of flight-based sensor that provides accurate detection regardless of target reflectivity. Background suppression sensing modes are ideal for applications where highly reflective backgrounds must be ignored while helping to detect targets reliably within the specified range.
Communications mode COM2
Process data bit length 32 bits
Housing material PBT
Lens material PMMA
Cover material polysulfone
Current consumption 35 mA maximum
Background suppression performance minimizes false detections due to highly reflective backgrounds
Dual Auto PNP/NPN helps streamline inventory by reducing the number of catalogue numbers to stock
Push button lock prevents unauthorized operators from changing the sensor settings
Embedded IO-Link 1.1 communications protocol
Related links
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 600 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 1200 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 400 mm Detection Range
- Allen Bradley Background Reflection Photoelectric Sensor 0 → 800 mm Detection Range
- Allen Bradley Background Reflection Photoelectric Sensor 80 m Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 180 mm Detection Range
- Allen Bradley Transmitted Beam Emitter Photoelectric Sensor 80 m Detection Range
- Allen Bradley Polarised Retro Reflection Photoelectric Sensor 10 m Detection Range

