Allen Bradley Polarised Retro Reflection Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

£68.70

(exc. VAT)

£82.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.70

*price indicative

RS Stock No.:
233-7560
Mfr. Part No.:
42AF-P2MAB1-F4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Output Type

NPN/PNP

Interface Type

PNP/NPN

Maximum DC Voltage

30V dc

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Current

35mA

Maximum Operating Temperature

70°C

Standards/Approvals

cULus, CE

Response Time

5.5ms

Series

42AF

Hazardous Area Certification

No

Housing Material

Polybutylene Terephthalate

Detection Range

10 m

COO (Country of Origin):
DO
The Allen Bradley Right Sight™ M30 family of photoelectric sensors offers high-performance general-purpose sensing in a robust flexible package. They are designed for applications where simplified installation and maintenance are required. Designed to withstand the rigors of material handling and packaging environments, the Right Sight M30 standard models can withstand IP69K high-pressure wash-downs.

Communications mode COM2

Connection type 4-pin DC micro (M12) QD on 150 mm (6 in.) pigtail

Process data bit length 32 bits

Current consumption 35 mA maximum

Visible status indicator light source for ease of alignment

Alignment aid helps deliver reliable operating margin

Dual auto PNP or NPN outputs for added application flexibility

IP67 and IP69K rated enclosure

IO-Link 1.1 Communication protocol that is offered in all standard modes

Related links