Allen Bradley Polarised Retro Reflection Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

£67.09

(exc. VAT)

£80.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.09

*price indicative

RS Stock No.:
233-7559
Mfr. Part No.:
42AF-P2MAB1-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Style

Block

Product Type

Photoelectric Sensor

Detection Type

Polarised Retro Reflection

Output Type

NPN/PNP

Terminal Type

M12 Connector

Maximum DC Voltage

30V dc

Interface Type

PNP/NPN

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum Current

35mA

Standards/Approvals

CE, cULus

Response Time

5.5ms

Hazardous Area Certification

No

Series

42AF

Housing Material

Polybutylene Terephthalate

Detection Range

25 → 10000 mm

COO (Country of Origin):
DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.

Sensing distance 0.025 to 10 m

Sensitivity adjustment no adjustment

IP67, 1,200 psi and IP69k rated enclosure

Firmware upgrade and embedded IODD ready

Reduced inventory and operating costs

Increased uptime/productivity

Simplified design, installation, setup and maintenance

Enhanced flexibility and scalability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy