Allen Bradley Photoelectric Sensor, Block Sensor, 25 → 80000 mm, NPN/PNP, IP67
- RS Stock No.:
- 233-7565
- Mfr. Part No.:
- 42AF-R1MAB1-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£54.97
(exc. VAT)
£65.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.97 |
*price indicative
- RS Stock No.:
- 233-7565
- Mfr. Part No.:
- 42AF-R1MAB1-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Output Type | NPN/PNP | |
| Terminal Type | Integral 4-Pin DC Micro M12 | |
| Interface Type | PNP/NPN | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 35mA | |
| Response Time | 5.5ms | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | No | |
| Housing Material | Polybutylene Terephthalate | |
| Series | 42AF | |
| Detection Range | 25 → 80000 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Output Type NPN/PNP | ||
Terminal Type Integral 4-Pin DC Micro M12 | ||
Interface Type PNP/NPN | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 35mA | ||
Response Time 5.5ms | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification No | ||
Housing Material Polybutylene Terephthalate | ||
Series 42AF | ||
Detection Range 25 → 80000 mm | ||
- COO (Country of Origin):
- DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.
Sensing distance 0 to 80 m
Sensitivity adjustment no adjustment
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Dual auto PNP/NPN helps streamline inventory by reducing the amount of SKUs needed to stock
Related links
- Allen Bradley Photoelectric Sensor 25 → 80000 mm IP67
- Allen Bradley Polarised Retro Reflection Photoelectric Sensor 25 → 10000 mm IP67
- Allen Bradley Transmitted Beam Photoelectric Sensor 80 m IP67
- Allen Bradley Background Reflection Photoelectric Sensor 80 m IP67
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 1200 mm IP67
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 600 mm IP67
- Allen Bradley Through Beam Photoelectric Sensor 80 m IP67
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 400 mm IP69K, IP67
