Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor, 10 → 600 mm, NPN/PNP, IP67
- RS Stock No.:
- 233-7548
- Mfr. Part No.:
- 42AF-B1MAB2-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£86.97
(exc. VAT)
£104.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.97 |
*price indicative
- RS Stock No.:
- 233-7548
- Mfr. Part No.:
- 42AF-B1MAB2-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Background Suppression | |
| Output Type | NPN/PNP | |
| Terminal Type | Screw | |
| Interface Type | PNP/NPN | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 35mA | |
| Response Time | 5.5ms | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | No | |
| Housing Material | Polybutylene Terephthalate | |
| Series | 42AF | |
| Detection Range | 10 → 600 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Background Suppression | ||
Output Type NPN/PNP | ||
Terminal Type Screw | ||
Interface Type PNP/NPN | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 35mA | ||
Response Time 5.5ms | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification No | ||
Housing Material Polybutylene Terephthalate | ||
Series 42AF | ||
Detection Range 10 → 600 mm | ||
- COO (Country of Origin):
- DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.
Sensing distance 10 to 600 mm
Sensitivity adjustment no physical adjustment
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
Related links
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 600 mm IP67
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 1200 mm IP67
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 400 mm IP69K, IP67
- Allen Bradley Background Reflection Photoelectric Sensor 80 m IP67
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 400 mm IP67
- Allen Bradley Background Reflection Photoelectric Sensor 0 → 800 mm IP67
- Allen Bradley Background Suppression Distance Sensor 60 → 5000 mm IP69 IP69K
- Allen Bradley Transmitted Beam Photoelectric Sensor 80 m IP67
