Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 233-7546
- Mfr. Part No.:
- 42AF-B1MAB1-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£73.72
(exc. VAT)
£88.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.72 |
*price indicative
- RS Stock No.:
- 233-7546
- Mfr. Part No.:
- 42AF-B1MAB1-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Background Suppression | |
| Output Type | NPN/PNP | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | PNP/NPN | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 3A | |
| Standards/Approvals | cULus and CE marked for all applicable directives, CCC | |
| Response Time | 1ms | |
| Series | 42AF | |
| Housing Material | Polybutylene Terephthalate | |
| Hazardous Area Certification | No | |
| Detection Range | 10 → 400 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Background Suppression | ||
Output Type NPN/PNP | ||
Terminal Type Screw | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 30V dc | ||
Interface Type PNP/NPN | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 3A | ||
Standards/Approvals cULus and CE marked for all applicable directives, CCC | ||
Response Time 1ms | ||
Series 42AF | ||
Housing Material Polybutylene Terephthalate | ||
Hazardous Area Certification No | ||
Detection Range 10 → 400 mm | ||
- COO (Country of Origin):
- DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.
Sensing distance 10 to 400 mm
Sensitivity adjustment no physical adjustment
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
Related links
- Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor
- Allen Bradley Background Reflection Photoelectric Sensor, Block Sensor
- Allen Bradley Background Suppression Distance Sensor, Block Sensor
- Allen Bradley Photoelectric Sensor, Block Sensor
- Allen Bradley Transmitted Beam Photoelectric Sensor, Block Sensor
- Allen Bradley Polarised Retro Reflection Photoelectric Sensor, Block Sensor
- Allen Bradley Background Suppression Photoelectric Sensor, Cylindrical Sensor
- Allen Bradley Background Suppression Photoelectric Sensor
