Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor, 10 → 400 mm Detection Range
- RS Stock No.:
- 233-7547
- Mfr. Part No.:
- 42AF-B1MAB1-F4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£71.44
(exc. VAT)
£85.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.44 |
*price indicative
- RS Stock No.:
- 233-7547
- Mfr. Part No.:
- 42AF-B1MAB1-F4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 10 → 400 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Series | 42AF | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 10 → 400 mm | ||
Output Type NPN, PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Series 42AF | ||
- COO (Country of Origin):
- DO
The Allen Bradley Right Sight™ M30 Background suppression sensor is a time of flight-based sensor that provides accurate detection regardless of target reflectivity. Background suppression sensing modes are ideal for applications where highly reflective backgrounds must be ignored while helping to detect targets reliably within the specified range.
Communications mode COM2
Process data bit length 32 bits
Housing material PBT
Lens material PMMA
Cover material polysulfone
High powered light source for ease of alignment
360° highly visible user interface helps operators verify the proper operation, regardless of the sensor installation location
Background suppression performance minimizes false detections due to highly reflective backgrounds
Dual Auto PNP/NPN helps streamline inventory by reducing the number of catalogue numbers to stock
Push button lock prevents unauthorized operators from changing the sensor settings
Embedded IO-Link 1.1 communications protocol
Process data bit length 32 bits
Housing material PBT
Lens material PMMA
Cover material polysulfone
High powered light source for ease of alignment
360° highly visible user interface helps operators verify the proper operation, regardless of the sensor installation location
Background suppression performance minimizes false detections due to highly reflective backgrounds
Dual Auto PNP/NPN helps streamline inventory by reducing the number of catalogue numbers to stock
Push button lock prevents unauthorized operators from changing the sensor settings
Embedded IO-Link 1.1 communications protocol
Related links
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 400 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 1200 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 600 mm Detection Range
- Allen Bradley Background Reflection Photoelectric Sensor 0 → 800 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 180 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 3 mm → 400 mm Detection Range IO-LINK
- Allen Bradley Background Reflection Photoelectric Sensor 80 m Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 4 → 120 mm Detection Range IO-LINK

